CBRHDSH2-40 TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CBRHDSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRHDSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRHDSH2-40TR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBRHDSH2-40 TR13 PBFREE | |
Description | BRIDGE RECT 1P 40V 2A 4HD DIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-HD DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-HD DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.07300 | ¥50.73 |
100 | ¥3.51440 | ¥351.44 |
500 | ¥2.93682 | ¥1,468.41 |
1,000 | ¥2.49934 | ¥2,499.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22599 | ¥6,677.97 |
6,000 | ¥2.10885 | ¥12,653.10 |
9,000 | ¥1.95264 | ¥17,573.76 |
30,000 | ¥1.93330 | ¥57,999.00 |