CBRDFSH1-40 TR13 | ||
---|---|---|
DigiKey Part Number | 1514-CBRDFSH1-40TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH1-40TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH1-40TR13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBRDFSH1-40 TR13 | |
Description | 1A,40V SURFACE MOUNT RECTIFIER-B | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-BR DFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80270 | ¥280.27 |
500 | ¥2.18812 | ¥1,094.06 |
1,000 | ¥1.77847 | ¥1,778.47 |
2,000 | ¥1.58991 | ¥3,179.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50904 | ¥7,545.20 |
10,000 | ¥1.40125 | ¥14,012.50 |
25,000 | ¥1.36892 | ¥34,223.00 |
50,000 | ¥1.33402 | ¥66,701.00 |