Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
239,650 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
8,283 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | 47kOhms | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
39,774 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 47kOhms | 100 @ 5mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
52,505 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | 47kOhms | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
69,862 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | - | 200 @ 1mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
17,202 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 47kOhms | 47kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
5,372 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
9,840 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.22553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | 47kOhms | 100 @ 10mA, 5V | 100mV @ 250µA, 5mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
9,660 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.22553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 30 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 300mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |