PUMH9,115 | ||
---|---|---|
DigiKey Part Number | 1727-5237-2-ND - Tape & Reel (TR) 1727-5237-1-ND - Cut Tape (CT) 1727-5237-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH9,115 | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMH9,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PUMH9 |
PCN Design/Specification | |
PCN Assembly/Origin | PUMYYY 14/Jan/2019 |
PCN Packaging | |
HTML Datasheet | PUMH9,125 Datasheet |
EDA Models | PUMH9,115 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.47100 | ¥14.71 |
100 | ¥0.71860 | ¥71.86 |
500 | ¥0.59930 | ¥299.65 |
1,000 | ¥0.41647 | ¥416.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36092 | ¥1,082.76 |
6,000 | ¥0.33478 | ¥2,008.68 |
9,000 | ¥0.27763 | ¥2,498.67 |
30,000 | ¥0.27273 | ¥8,181.90 |
75,000 | ¥0.24497 | ¥18,372.75 |
150,000 | ¥0.21230 | ¥31,845.00 |
Attribute | Description |
---|---|
Other Names | 1727-5237-6 568-6554-2-ND 1727-5237-2 568-6554-1-ND PUMH9 T/R PUMH9,115-ND 5202-PUMH9,115TR 1727-5237-1 934055557115 PUMH9 T/R-ND 568-6554-6-ND PUMH9115 568-6554-6 568-6554-2 568-6554-1 |
Standard Package | 3,000 |