PUMH4,115 | ||
---|---|---|
DigiKey Part Number | 1727-5236-2-ND - Tape & Reel (TR) 1727-5236-1-ND - Cut Tape (CT) 1727-5236-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH4,115 | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
EDA/CAD Models | PUMH4,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥0.78480 | ¥78.48 |
500 | ¥0.65462 | ¥327.31 |
1,000 | ¥0.45480 | ¥454.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39416 | ¥1,182.48 |
6,000 | ¥0.36562 | ¥2,193.72 |
9,000 | ¥0.30319 | ¥2,728.71 |
30,000 | ¥0.29784 | ¥8,935.20 |
75,000 | ¥0.26752 | ¥20,064.00 |
150,000 | ¥0.23185 | ¥34,777.50 |