PUMH11F | ||
---|---|---|
DigiKey Part Number | 1727-PUMH11FTR-ND - Tape & Reel (TR) 1727-PUMH11FCT-ND - Cut Tape (CT) 1727-PUMH11FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PUMH11F | |
Description | TRANS PREBIAS 2NPN 50V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PUMH11F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45036 | ¥450.36 |
2,000 | ¥0.39032 | ¥780.64 |
5,000 | ¥0.36205 | ¥1,810.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22553 | ¥2,255.30 |
30,000 | ¥0.22155 | ¥6,646.50 |
50,000 | ¥0.19899 | ¥9,949.50 |
100,000 | ¥0.17644 | ¥17,644.00 |
250,000 | ¥0.17246 | ¥43,115.00 |