Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,725 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,300 : ¥7.22425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature | 1A | 4.2V | 6V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
21,971 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥7.18318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 3A | 4.1V, 4.2V, 4.35V, 4.4V | 17V | USB | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
37,532 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥7.79888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 2 | Constant - Programmable | Timer | Over Current, Over Temperature | 2A | 8.4V | 18V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
11,736 In Stock | 1 : ¥21.92000 Cut Tape (CT) 3,000 : ¥14.57159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Current, Over Temperature, Over Voltage | 4.5A | 4.2V | 17V | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
7,877 In Stock | 1 : ¥24.30000 Cut Tape (CT) 3,000 : ¥11.13456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer | Over Temperature, Reverse Current, Short Circuit | 1.5A | 4.2V | 16V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
4,028 In Stock | 1 : ¥11.16000 Cut Tape (CT) 3,000 : ¥4.06281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
11,636 In Stock | 1 : ¥33.99000 Cut Tape (CT) 3,000 : ¥17.04871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 1.5A | 4.2V | 6.4V | USB | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
354 In Stock | 1 : ¥34.07000 Cut Tape (CT) 250 : ¥19.40396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 1.5A | 4.1V | 26V | USB | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |