STX-3790-5N | |
---|---|
DigiKey Part Number | 2092-STX-3790-5N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3790-5N |
Description | CONN JACK STEREO 3.5MM VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3790-5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.81300 | ¥168.13 |
25 | ¥16.10000 | ¥402.50 |
40 | ¥15.74150 | ¥629.66 |
150 | ¥15.02640 | ¥2,253.96 |
300 | ¥13.59550 | ¥4,078.65 |
450 | ¥12.52218 | ¥5,634.98 |
1,050 | ¥10.73330 | ¥11,269.97 |
2,400 | ¥10.01773 | ¥24,042.55 |