Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZVG55W-A2RT

DigiKey Part Number
1497-1291-2-ND - Tape & Reel (TR)
1497-1291-1-ND - Cut Tape (CT)
1497-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZVG55W-A2RT
Description
LED GREEN CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZVG55W-A2RT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
70°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Flat Top
Height (Max)
1.20mm
Lens Size
1.10mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.89400¥18.94
100¥1.33480¥133.48
500¥1.08238¥541.19
1,000¥0.99893¥998.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.92790¥1,855.80
4,000¥0.86742¥3,469.68
6,000¥0.83636¥5,018.16
10,000¥0.80125¥8,012.50
14,000¥0.78035¥10,924.90
20,000¥0.75994¥15,198.80
Manufacturers Standard Package