3.55mm (0.14", Tini Plug) Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,553 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | 0.145" (3.68mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Internal Interlock, Thread Lock | - | - | |||
2,187 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | |||
495 In Stock | 1 : ¥85.30000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | 0.144" (3.66mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder Eyelet(s) | Shielded | - | - | - | |||
5,693 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | - | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
3,360 In Stock | 1 : ¥46.79000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
202 In Stock | 1 : ¥65.18000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | - | |||
205 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | 0.145" (3.68mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder Eyelet(s) | Unshielded | - | - | - | |||
98 In Stock | 1 : ¥67.89000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥26.06468 Bulk | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | - | 2 Conductors, 4 Contacts | - | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.141" (3.57mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Phone Jack | Female | Mono | 3.55mm (0.14", Tini Plug) | 0.145" (3.68mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | Solder Eyelet(s) | Unshielded | - | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Unshielded | - | - | - | |||
0 In Stock | Active | Bulk | Active | Phone Plug | Male | Mono | 3.55mm (0.14", Tini Plug) | 0.140" (3.56mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Screw | Shielded | - | - | - |