



750 | |
|---|---|
DigiKey Part Number | SC1055-ND |
Manufacturer | |
Manufacturer Product Number | 750 |
Description | CONN PLUG MONO 3.55MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Mating Length/Depth 0.560" (14.20mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver, Black |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.140" (3.56mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.218" (5.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.10000 | ¥58.10 |
| 10 | ¥49.35700 | ¥493.57 |
| 25 | ¥46.26480 | ¥1,156.62 |
| 50 | ¥44.05340 | ¥2,202.67 |
| 100 | ¥41.95040 | ¥4,195.04 |
| 300 | ¥38.82163 | ¥11,646.49 |
| 500 | ¥37.44832 | ¥18,724.16 |
| 1,000 | ¥35.66259 | ¥35,662.59 |
| 2,500 | ¥33.43265 | ¥83,581.62 |







