



780 | |
|---|---|
DigiKey Part Number | SC1057-ND |
Manufacturer | |
Manufacturer Product Number | 780 |
Description | CONN PLUG MONO 3.55MM 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Mating Length/Depth 0.560" (14.20mm) |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phone Plug | Body Material Brass |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Housing Material Brass |
Actual Diameter 0.140" (3.56mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.218" (5.54mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |
| 10 | ¥82.85000 | ¥828.50 |
| 25 | ¥77.66040 | ¥1,941.51 |
| 50 | ¥73.95400 | ¥3,697.70 |
| 100 | ¥70.42400 | ¥7,042.40 |
| 300 | ¥65.17373 | ¥19,552.12 |
| 500 | ¥62.86850 | ¥31,434.25 |
| 1,000 | ¥59.87144 | ¥59,871.44 |



