



740 | |
|---|---|
DigiKey Part Number | SC1053-ND |
Manufacturer | |
Manufacturer Product Number | 740 |
Description | CONN PLUG MONO 3.55MM 2COND |
Customer Reference | |
Detailed Description | 3.55mm (0.14", Tini Plug) Phone Plug Mono Connector Screw |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Mating Length/Depth 0.560" (14.20mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver, Black |
Signal Lines Mono | Includes 4 pcs - 1 Connector, 1 Handle, 2 Screws |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Actual Diameter 0.140" (3.56mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.218" (5.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.04000 | ¥86.04 |
| 10 | ¥73.08200 | ¥730.82 |
| 25 | ¥68.50360 | ¥1,712.59 |
| 50 | ¥65.23400 | ¥3,261.70 |


