M22-6013005 | ||
---|---|---|
DigiKey Part Number | 952-2198-ND | |
Manufacturer | ||
Manufacturer Product Number | M22-6013005 | |
Description | CONN NON-STKTHR PC/104+ 120P PCB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus | |
Datasheet | Datasheet | |
EDA/CAD Models | M22-6013005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.63000 | ¥134.63 |
18 | ¥116.67778 | ¥2,100.20 |
27 | ¥110.58889 | ¥2,985.90 |
54 | ¥108.98667 | ¥5,885.28 |
108 | ¥96.16417 | ¥10,385.73 |
252 | ¥89.75325 | ¥22,617.82 |
504 | ¥87.82992 | ¥44,266.28 |