1375967-4 | |
---|---|
DigiKey Part Number | 1375967-4-ND |
Manufacturer | |
Manufacturer Product Number | 1375967-4 |
Description | CONN NON-STKTHR PC/104+ 120P PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | 1375967-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.06000 | ¥255.06 |
10 | ¥210.55300 | ¥2,105.53 |
25 | ¥195.71080 | ¥4,892.77 |
50 | ¥184.91220 | ¥9,245.61 |
100 | ¥180.86260 | ¥18,086.26 |
250 | ¥179.51280 | ¥44,878.20 |