




M22-6013005 | |
|---|---|
DigiKey Part Number | 952-2198-ND |
Manufacturer | |
Manufacturer Product Number | M22-6013005 |
Description | CONN NON-STKTHR PC/104+ 120P PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus |
Datasheet | Datasheet |
EDA/CAD Models | M22-6013005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
Connector Style | PC/104 Plus | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.57000 | ¥130.57 |
| 18 | ¥106.44167 | ¥1,915.95 |
| 27 | ¥103.44185 | ¥2,792.93 |
| 54 | ¥98.50444 | ¥5,319.24 |
| 108 | ¥93.80398 | ¥10,130.83 |
| 252 | ¥88.36437 | ¥22,267.82 |
| 504 | ¥84.15139 | ¥42,412.30 |
| 1,008 | ¥80.14038 | ¥80,781.50 |











