LAN9420I-NU | |
---|---|
DigiKey Part Number | 638-1085-ND |
Manufacturer | |
Manufacturer Product Number | LAN9420I-NU |
Description | IC ETHERNET CTRLR SGL 128VTQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9420I-NU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
25 | ¥47.69920 | ¥1,192.48 |
100 | ¥43.34810 | ¥4,334.81 |