2102735-1 | |
---|---|
DigiKey Part Number | A132235-ND |
Manufacturer | |
Manufacturer Product Number | 2102735-1 |
Description | BP, HALF LEFT END, MULTIGIG RT 2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole Black MULTIGIG, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2102735-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | MULTIGIG, Center | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.31000 | ¥256.31 |
10 | ¥224.46600 | ¥2,244.66 |
25 | ¥214.76720 | ¥5,369.18 |
50 | ¥207.83800 | ¥10,391.90 |
100 | ¥200.91040 | ¥20,091.04 |
250 | ¥189.82580 | ¥47,456.45 |