1-1393304-1 | |
---|---|
DigiKey Part Number | A122264-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393304-1 |
Description | RELAY AUTOMOTIVE SPST-NO 70A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1-1393304-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 324 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.50000 | ¥129.50 |
10 | ¥115.09300 | ¥1,150.93 |
25 | ¥109.34120 | ¥2,733.53 |
50 | ¥103.58560 | ¥5,179.28 |
208 | ¥97.83038 | ¥20,348.72 |
416 | ¥89.19805 | ¥37,106.39 |
624 | ¥83.44338 | ¥52,068.67 |
1,040 | ¥79.12735 | ¥82,292.44 |