1393315-9 | ||
---|---|---|
DigiKey Part Number | A122116-ND | |
Manufacturer | ||
Manufacturer Product Number | 1393315-9 | |
Description | RELAY AUTO SPST-NO-DM 130A 24V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1393315-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 4.1W | |
Coil Resistance | 141 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1393315-9 |
Video File | Automotive Relays How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | Relay Products |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly improvement 20/FEB/2024 |
HTML Datasheet | High Current Relay 150 |
EDA Models | 1393315-9 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥793.95000 | ¥793.95 |
5 | ¥745.84800 | ¥3,729.24 |
10 | ¥721.78700 | ¥7,217.87 |
25 | ¥697.72560 | ¥17,443.14 |
Attribute | Description |
---|---|
Other Names | 1393315-9-ND A122116 |
Standard Package | 50 |