SP-3530 | |
---|---|
DigiKey Part Number | 102-4776-ND |
Manufacturer | |
Manufacturer Product Number | SP-3530 |
Description | AUDIO PLUG, 3.5 MM, STRAIGHT, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SP-3530 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.126" (3.20mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Shielding | Unshielded | |
Features | Cover, Strain Relief | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.01200 | ¥80.12 |
25 | ¥7.68080 | ¥192.02 |
50 | ¥7.51820 | ¥375.91 |
100 | ¥7.19140 | ¥719.14 |
250 | ¥6.53760 | ¥1,634.40 |
500 | ¥5.88380 | ¥2,941.90 |
1,000 | ¥5.23009 | ¥5,230.09 |
3,000 | ¥4.73975 | ¥14,219.25 |