ASJ-196-K-T/R | |
---|---|
DigiKey Part Number | 2057-ASJ-196-K-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-196-K-T/RCT-ND - Cut Tape (CT) 2057-ASJ-196-K-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASJ-196-K-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥13.79300 | ¥137.93 |
25 | ¥13.20800 | ¥330.20 |
50 | ¥12.91420 | ¥645.71 |
100 | ¥12.32710 | ¥1,232.71 |
250 | ¥11.15296 | ¥2,788.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.97880 | ¥7,983.04 |
1,600 | ¥8.51133 | ¥13,618.13 |
2,400 | ¥8.21785 | ¥19,722.84 |
5,600 | ¥7.80695 | ¥43,718.92 |
8,000 | ¥7.63085 | ¥61,046.80 |