LM1876TF/NOPB | |
---|---|
DigiKey Part Number | 296-44409-5-ND |
Manufacturer | |
Manufacturer Product Number | LM1876TF/NOPB |
Description | IC AMP AB STEREO 22W TO220-15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB TO-220-15 Isolated |
Datasheet | Datasheet |
EDA/CAD Models | LM1876TF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22W x 2 @ 4Ohm | |
Voltage - Supply | 20V ~ 64V, ±10V ~ 32V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | TO-220-15 Isolated | |
Package / Case | TO-220-15 Isolated Tab, Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
20 | ¥49.18550 | ¥983.71 |
40 | ¥46.89900 | ¥1,875.96 |
100 | ¥40.72180 | ¥4,072.18 |
260 | ¥38.89177 | ¥10,111.86 |
500 | ¥35.46026 | ¥17,730.13 |
1,000 | ¥30.88473 | ¥30,884.73 |
2,500 | ¥29.74083 | ¥74,352.07 |