
LM2876TF/NOPB | |
|---|---|
DigiKey Part Number | LM2876TF/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2876TF/NOPB |
Description | IC AMP AB MONO 40W TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated |
Datasheet | Datasheet |
EDA/CAD Models | LM2876TF/NOPB Models |
Category | Voltage - Supply 20V ~ 60V, ±10V ~ 30V |
Manufacturer Texas Instruments | Features Mute, Short-Circuit and Thermal Protection |
Series | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package TO-220-11 Isolated |
Type Class AB | Package / Case TO-220-11 Isolated Tab, Formed Leads |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 40W x1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.97000 | ¥57.97 |
| 20 | ¥42.04900 | ¥840.98 |
| 40 | ¥39.91100 | ¥1,596.44 |
| 100 | ¥37.65160 | ¥3,765.16 |
| 260 | ¥35.83992 | ¥9,318.38 |
| 500 | ¥34.85258 | ¥17,426.29 |
| 1,000 | ¥33.98613 | ¥33,986.13 |
| 2,500 | ¥33.07155 | ¥82,678.88 |


