Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,145 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 2 | 2.2 µH | 9 µH | ±20% | 14.4 A | 7.2 A | 4.41mOhm | 17.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
121 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 2 | 50.5 µH | 202.2 µH | ±20% | 3 A | 1.5 A | 73.89mOhm | 295.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
1,173 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 2 | 5.9 µH | 23.7 µH | ±20% | 8.2 A | 4.1 A | 10.47mOhm | 41.9mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
970 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 2 | 3.5 µH | 14 µH | ±20% | 11.2 A | 5.6 A | 6.54mOhm | 26.2mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
1,319 In Stock | 1 : ¥23.97000 Cut Tape (CT) 300 : ¥13.92963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 9 µH | ±20% | 14.4 A | 7.2 A | 4.41mOhm | 17.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
560 In Stock | 1 : ¥23.97000 Tube | Tube | Active | 2 | 40.5 µH | 161.8 µH | ±20% | 3.54 A | 1.77 A | 53.21mOhm | 212.8mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
677 In Stock | 1 : ¥17.16000 Tube | Tube | Active | 2 | 7.9 µH | 31.5 µH | ±20% | 6.8 A | 3.4 A | 14.94mOhm | 59.7mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.97000 Tube | Tube | Active | 2 | 27.4 µH | 109.8 µH | ±20% | 4.4 A | 2.2 A | 38.15mOhm | 152.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,155 : ¥12.62371 Tube | Tube | Active | 2 | 18.5 µH | 74.1 µH | ±20% | 5.4 A | 2.7 A | 23.24mOhm | 93mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 3.5 µH | 14 µH | ±20% | 11.2 A | 5.6 A | 6.54mOhm | 26.2mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 27.4 µH | 109.8 µH | ±20% | 4.4 A | 2.2 A | 38.15mOhm | 152.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 40.5 µH | 161.8 µH | ±20% | 3.54 A | 1.77 A | 53.21mOhm | 212.8mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 18.5 µH | 74.1 µH | ±20% | 5.4 A | 2.7 A | 23.24mOhm | 93mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 50.5 µH | 202.2 µH | ±20% | 3 A | 1.5 A | 73.89mOhm | 295.6mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥12.62372 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 5.9 µH | 23.7 µH | ±20% | 8.2 A | 4.1 A | 10.47mOhm | 41.9mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock | Active | Tube | Active | 2 | 10.1 µH | 40.5 µH | ±20% | 5.7 A | 2.85 A | 20.99mOhm | 84mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2 | 10.1 µH | 40.5 µH | ±20% | 5.7 A | 2.85 A | 20.99mOhm | 84mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 2 | 7.9 µH | 31.5 µH | ±20% | 6.8 A | 3.4 A | 14.94mOhm | 59.7mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | 2 | 40.5 µH | 161.8 µH | ±20% | 3.54 A | 1.77 A | 53.21mOhm | 212.8mOhm | Unshielded | - | -40°C ~ 130°C | Surface Mount | Nonstandard | 0.715" L x 0.590" W (18.16mm x 14.99mm) | 0.310" (7.87mm) |