P0402 | ||
---|---|---|
DigiKey Part Number | P0402-ND | |
Manufacturer | ||
Manufacturer Product Number | P0402 | |
Description | INDUCT ARRAY 2 COIL 40.5UH SMD | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 161.8 µH Inductance - Connected in Series 40.5 µH Inductance - Connected in Parallel 53.21mOhm DC Resistance (DCR) - Parallel 3.54 A Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 40.5 µH | |
Inductance - Connected In Series | 161.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.54 A | |
Current Rating - Series | 1.77 A | |
DC Resistance (DCR) - Parallel | 53.21mOhm | |
DC Resistance (DCR) - Series | 212.8mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |