P0401NLT | ||
---|---|---|
DigiKey Part Number | P0401NLT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P0401NLT | |
Description | INDUCT ARRAY 2 COIL 27.4UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 109.8 µH Inductance - Connected in Series 27.4 µH Inductance - Connected in Parallel 38.15mOhm DC Resistance (DCR) - Parallel 4.4 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | P0401NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 27.4 µH | |
Inductance - Connected In Series | 109.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4.4 A | |
Current Rating - Series | 2.2 A | |
DC Resistance (DCR) - Parallel | 38.15mOhm | |
DC Resistance (DCR) - Series | 152.6mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥12.62372 | ¥15,148.46 |