P0396NL | ||
---|---|---|
DigiKey Part Number | 553-2733-5-ND | |
Manufacturer | ||
Manufacturer Product Number | P0396NL | |
Description | INDUCT ARRAY 2 COIL 3.5UH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 14 µH Inductance - Connected in Series 3.5 µH Inductance - Connected in Parallel 6.54mOhm DC Resistance (DCR) - Parallel 11.2 A Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.5 µH | |
Inductance - Connected In Series | 14 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 11.2 A | |
Current Rating - Series | 5.6 A | |
DC Resistance (DCR) - Parallel | 6.54mOhm | |
DC Resistance (DCR) - Series | 26.2mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥20.02300 | ¥200.23 |
25 | ¥18.28400 | ¥457.10 |
50 | ¥15.67000 | ¥783.50 |
100 | ¥14.36470 | ¥1,436.47 |
250 | ¥13.92964 | ¥3,482.41 |
500 | ¥13.49436 | ¥6,747.18 |
1,000 | ¥12.62368 | ¥12,623.68 |
2,500 | ¥12.18842 | ¥30,471.05 |