Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : ¥17.24000 Cut Tape (CT) 1,100 : ¥8.61489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 101.6 µH | 406.4 µH | ±20% | 860 mA | 430 mA | 990 mA | 490 mA | 383mOhm | 1.53Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) | |||
1,205 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,100 : ¥7.97531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 227 µH | 908 µH | ±20% | 560 mA | 279 mA | 660 mA | 330 mA | 907mOhm | 3.63Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.175" (4.45mm) |