DRQ125-470-R | |
---|---|
DigiKey Part Number | 283-4600-2-ND - Tape & Reel (TR) 283-4600-1-ND - Cut Tape (CT) 283-4600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-470-R |
Description | INDUCT ARRAY 2 COIL 47.47UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 189.9 µH Inductance - Connected in Series 47.47 µH Inductance - Connected in Parallel 74mOhm DC Resistance (DCR) - Parallel 2.71 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47.47 µH | |
Inductance - Connected In Series | 189.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.71 A | |
Current Rating - Series | 1.35 A | |
Current Saturation - Parallel | 3.24 A | |
Current Saturation - Series | 1.62 A | |
DC Resistance (DCR) - Parallel | 74mOhm | |
DC Resistance (DCR) - Series | 297mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.01400 | ¥90.14 |
25 | ¥8.19280 | ¥204.82 |
50 | ¥7.70200 | ¥385.10 |
100 | ¥6.39100 | ¥639.10 |
250 | ¥5.89924 | ¥1,474.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.57155 | ¥3,342.93 |
1,200 | ¥5.07994 | ¥6,095.93 |
3,000 | ¥4.91611 | ¥14,748.33 |
6,000 | ¥4.75223 | ¥28,513.38 |
15,000 | ¥4.58836 | ¥68,825.40 |