A6SR-0104-P | ||
---|---|---|
DigiKey Part Number | Z12799TR-ND - Tape & Reel (TR) Z12799CT-ND - Cut Tape (CT) Z12799DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6SR-0104-P | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.996" (25.30mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.19000 | ¥20.19 |
10 | ¥19.66100 | ¥196.61 |
25 | ¥17.88320 | ¥447.08 |
100 | ¥15.53780 | ¥1,553.78 |
250 | ¥14.08100 | ¥3,520.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥13.10974 | ¥9,176.82 |
1,400 | ¥12.13869 | ¥16,994.17 |
3,500 | ¥11.00573 | ¥38,520.06 |
4,900 | ¥10.19648 | ¥49,962.75 |