EDSP10SGLNNTU04 | |
---|---|
DigiKey Part Number | 450-2648-ND |
Manufacturer | |
Manufacturer Product Number | EDSP10SGLNNTU04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
18 | ¥30.49778 | ¥548.96 |
36 | ¥27.84556 | ¥1,002.44 |
108 | ¥24.13324 | ¥2,606.39 |
252 | ¥21.87889 | ¥5,513.48 |
504 | ¥20.28784 | ¥10,225.07 |
1,008 | ¥18.82922 | ¥18,979.85 |
2,502 | ¥17.10540 | ¥42,797.71 |