A6SR-0104 | ||
---|---|---|
DigiKey Part Number | SW1122-ND | |
Manufacturer | ||
Manufacturer Product Number | A6SR-0104 | |
Description | SWITCH PIANO DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6SR-0104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.996" (25.30mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
18 | ¥25.90500 | ¥466.29 |
36 | ¥23.55167 | ¥847.86 |
108 | ¥20.41167 | ¥2,204.46 |
252 | ¥18.50492 | ¥4,663.24 |
504 | ¥17.15901 | ¥8,648.14 |
1,008 | ¥15.92532 | ¥16,052.72 |
2,502 | ¥14.46735 | ¥36,197.31 |
5,004 | ¥13.87995 | ¥69,455.27 |