SRF1260-330M | |
---|---|
DigiKey Part Number | SRF1260-330MTR-ND - Tape & Reel (TR) SRF1260-330MCT-ND - Cut Tape (CT) SRF1260-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-330M |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 61.8mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.28 A | |
Current Rating - Series | 1.64 A | |
Current Saturation - Parallel | 3.84 A | |
Current Saturation - Series | 1.92 A | |
DC Resistance (DCR) - Parallel | 61.8mOhm Max | |
DC Resistance (DCR) - Series | 256mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥8.92200 | ¥223.05 |
50 | ¥8.38660 | ¥419.33 |
100 | ¥6.95910 | ¥695.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.42360 | ¥2,569.44 |
800 | ¥5.70981 | ¥4,567.85 |
1,200 | ¥5.53139 | ¥6,637.67 |
2,800 | ¥5.35296 | ¥14,988.29 |
10,000 | ¥4.99609 | ¥49,960.90 |