SRF1260-470M | ||
---|---|---|
DigiKey Part Number | SRF1260-470MTR-ND - Tape & Reel (TR) SRF1260-470MCT-ND - Cut Tape (CT) SRF1260-470MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1260-470M | |
Description | INDUCT ARRAY 2 COIL 47UH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 86mOhm Max DC Resistance (DCR) - Parallel 2.71 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1260-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 47 µH | |
Inductance - Connected In Series | 188 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.71 A | |
Current Rating - Series | 1.35 A | |
Current Saturation - Parallel | 3.24 A | |
Current Saturation - Series | 1.62 A | |
DC Resistance (DCR) - Parallel | 86mOhm Max | |
DC Resistance (DCR) - Series | 340mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.46000 | ¥11.46 |
10 | ¥9.71500 | ¥97.15 |
25 | ¥8.83560 | ¥220.89 |
50 | ¥8.30540 | ¥415.27 |
100 | ¥6.89170 | ¥689.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.47183 | ¥1,788.73 |
800 | ¥4.37385 | ¥3,499.08 |