Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,430 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±30% | 7.18 A | 3.59 A | 9.71 A | 4.86 A | 13.7mOhm Max | 47.9mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
16,131 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 1.78 A | 892 mA | 2.2 A | 1.1 A | 171mOhm Max | 656mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
21,404 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 3.7 A | 1.84 A | 4.71 A | 2.36 A | 45.1mOhm Max | 172mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
15,855 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 2.71 A | 1.35 A | 3.24 A | 1.62 A | 86mOhm Max | 340mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
7,328 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 5.35 A | 2.67 A | 7.17 A | 3.59 A | 24.6mOhm Max | 93.4mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
3,806 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 4.27 A | 2.13 A | 5.69 A | 2.85 A | 32.9mOhm Max | 125mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
935 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 3.28 A | 1.64 A | 3.84 A | 1.92 A | 61.8mOhm Max | 256mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
7,935 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.8 µH | ±30% | 10.9 A | 5.46 A | 15 A | 7.5 A | 8.5mOhm Max | 33.3mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
4,152 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±30% | 6.64 A | 3.32 A | 8.68 A | 4.34 A | 18.6mOhm Max | 67.2mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,394 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 220 µH | 880 µH | ±20% | 1.19 A | 594 mA | 1.51 A | 755 mA | 354mOhm Max | 1.416Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,076 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 330 µH | 1.32 mH | ±20% | 1.06 A | 530 mA | 1.22 A | 610 mA | 574mOhm Max | 2.29Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
998 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 2.22 A | 1.11 A | 2.7 A | 1.35 A | 117mOhm Max | 444mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
823 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 570 mA | 283 mA | 700 mA | 350 mA | 1.854Ohm Max | 6.782Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
767 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 µH | 1.88 mH | ±20% | 870 mA | 434 mA | 1.02 A | 510 mA | 830mOhm Max | 3.197Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
622 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±30% | 15 A | 7.51 A | 23.6 A | 11.8 A | 6.2mOhm Max | 26mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
208 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 680 µH | 2.72 mH | ±20% | 700 mA | 350 mA | 850 mA | 425 mA | 1.212Ohm Max | 4.635Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,302 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.3 µH | 13.2 µH | ±30% | 9.26 A | 4.63 A | 12.7 A | 6.35 A | 10.1mOhm Max | 37.2mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
1,079 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.2 µH | 32.8 µH | ±30% | 5.54 A | 2.77 A | 7.89 A | 3.93 A | 19.4mOhm Max | 73.7mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
716 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 1.48 A | 739 mA | 1.81 A | 905 mA | 254mOhm Max | 972mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
614 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.5 µH | 6 µH | ±30% | 13.8 A | 6.89 A | 18.3 A | 9.15 A | 7.3mOhm Max | 30.2mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
837 In Stock | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 82 µH | 328 µH | ±20% | 2.05 A | 1.03 A | 2.39 A | 1.2 A | 150mOhm Max | 568mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.46000 Cut Tape (CT) 400 : ¥6.36108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 nH | 1.88 µH | ±30% | 17.6 A | 8.8 A | 33 A | 16.5 A | 5.3mOhm Max | 21.2mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) | |||
0 In Stock Check Lead Time | 800 : ¥5.65421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 820 µH | 3.28 mH | ±20% | 600 mA | 301 mA | 770 mA | 385 mA | 1.46Ohm Max | 5.363Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.244" (6.20mm) |