SEAM-50-03.5-L-10-2-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM15080TR-ND - Tape & Reel (TR) SAM15080CT-ND - Cut Tape (CT) SAM15080DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEAM-50-03.5-L-10-2-A-K-TR | |
Description | CONN HD ARRAY PLUG 500P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 500 Position Connector High Density Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SEAM-50-03.5-L-10-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 500 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.33000 | ¥287.33 |
10 | ¥274.76700 | ¥2,747.67 |
25 | ¥264.42320 | ¥6,610.58 |
50 | ¥245.05060 | ¥12,252.53 |
100 | ¥210.48850 | ¥21,048.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥210.48765 | ¥42,097.53 |
400 | ¥179.12795 | ¥71,651.18 |