HSEC8-180-03-L-DV-A-WT-K | ||
---|---|---|
DigiKey Part Number | HSEC8-180-03-L-DV-A-WT-K-ND | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-180-03-L-DV-A-WT-K | |
Description | CONN EDGE DUAL FML 160POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 160 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-180-03-L-DV-A-WT-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 80 | |
Number of Positions | 160 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
28 | ¥82.24000 | ¥2,302.72 |