LM94022BIMG | |
---|---|
DigiKey Part Number | LM94022BIMGTR-ND - Tape & Reel (TR) LM94022BIMGCT-ND - Cut Tape (CT) LM94022BIMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM94022BIMG |
Description | SENSOR ANALOG -50C-150C SC70-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM94022BIMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5 ~ 13.6mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (0°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥13.20900 | ¥132.09 |
25 | ¥11.00720 | ¥275.18 |
50 | ¥10.76240 | ¥538.12 |
100 | ¥9.78390 | ¥978.39 |
500 | ¥8.56088 | ¥4,280.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.58248 | ¥7,582.48 |
3,000 | ¥7.33793 | ¥22,013.79 |
5,000 | ¥7.09334 | ¥35,466.70 |
10,000 | ¥6.60413 | ¥66,041.30 |