MCP9701AT-E/TT | |
---|---|
DigiKey Part Number | MCP9701AT-E/TTTR-ND - Tape & Reel (TR) MCP9701AT-E/TTCT-ND - Cut Tape (CT) MCP9701AT-E/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9701AT-E/TT |
Description | SENSOR ANALOG -10C-125C SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP9701AT-E/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (-2°C, +4°C) | |
Test Condition | 0°C ~ 70°C (-10°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
25 | ¥2.54520 | ¥63.63 |
100 | ¥2.38090 | ¥238.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38086 | ¥7,142.58 |