870055975004 | |
---|---|
DigiKey Part Number | 732-11986-1-ND - Cut Tape (CT) 732-11986-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055975004 |
Description | CAP ALUM POLY 47UF 20% 100V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055975004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
50 | ¥33.50240 | ¥1,675.12 |
100 | ¥28.88050 | ¥2,888.05 |
250 | ¥25.99080 | ¥6,497.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥23.10123 | ¥13,860.74 |
1,200 | ¥20.79428 | ¥24,953.14 |