100SXE27M | |
---|---|
DigiKey Part Number | P124979-ND |
Manufacturer | |
Manufacturer Product Number | 100SXE27M |
Description | CAP ALUM POLY 27UF 20% 100V T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SXE27M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥20.50000 | ¥205.00 |
50 | ¥18.52140 | ¥926.07 |
200 | ¥15.93660 | ¥3,187.32 |
600 | ¥12.49078 | ¥7,494.47 |
1,000 | ¥11.62929 | ¥11,629.29 |
2,600 | ¥11.19858 | ¥29,116.31 |
5,000 | ¥10.98324 | ¥54,916.20 |