EEH-ZS1E471P | ||
---|---|---|
DigiKey Part Number | 10-EEH-ZS1E471PTR-ND - Tape & Reel (TR) 10-EEH-ZS1E471PCT-ND - Cut Tape (CT) 10-EEH-ZS1E471PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEH-ZS1E471P | |
Description | CAP ALUM HYB 470UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEH-ZS1E471P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 525 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥11.68200 | ¥116.82 |
50 | ¥10.73460 | ¥536.73 |
100 | ¥8.90140 | ¥890.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.05153 | ¥3,220.61 |
800 | ¥6.70950 | ¥5,367.60 |
1,200 | ¥6.26223 | ¥7,514.68 |
2,000 | ¥6.03859 | ¥12,077.18 |
4,000 | ¥5.81493 | ¥23,259.72 |
10,000 | ¥5.70311 | ¥57,031.10 |