TCJB337M002R0045

DigiKey Part Number
478-8784-2-ND - Tape & Reel (TR)
478-8784-1-ND - Cut Tape (CT)
478-8784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB337M002R0045
Description
CAP TANT POLY 330UF 2.5V 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 1210 (3528 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.75000¥6.75
10¥4.85400¥48.54
50¥4.24380¥212.19
100¥3.45760¥345.76
500¥2.82918¥1,414.59
1,000¥2.43619¥2,436.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.27904¥4,558.08
4,000¥2.16116¥8,644.64
10,000¥2.08257¥20,825.70
14,000¥2.04799¥28,671.86
Manufacturers Standard Package