A768KS107M1HLAE030 | |
---|---|
DigiKey Part Number | 399-A768KS107M1HLAE030TR-ND - Tape & Reel (TR) 399-A768KS107M1HLAE030CT-ND - Cut Tape (CT) 399-A768KS107M1HLAE030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS107M1HLAE030 |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS107M1HLAE030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 95 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.29500 | ¥52.95 |
50 | ¥4.63200 | ¥231.60 |
100 | ¥3.77410 | ¥377.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.60270 | ¥1,441.08 |
800 | ¥2.83076 | ¥2,264.61 |
1,200 | ¥2.65918 | ¥3,191.02 |
2,000 | ¥2.48764 | ¥4,975.28 |
4,000 | ¥2.35897 | ¥9,435.88 |
10,000 | ¥2.27318 | ¥22,731.80 |
20,000 | ¥2.23544 | ¥44,708.80 |