Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
331 In Stock | 1 : ¥58.68000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.93 A @ 120 Hz | 4.1899 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
735 In Stock | 1 : ¥33.60000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.66 A @ 120 Hz | 2.3738 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,421 In Stock | 1 : ¥40.65000 Bulk | Bulk | Active | 680 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.11 A @ 120 Hz | 4.4473 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
639 In Stock | 1 : ¥46.56000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.54 A @ 120 Hz | 3.6322 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,233 In Stock | 1 : ¥69.44000 Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.66 A @ 120 Hz | 5.2338 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
333 In Stock | 1 : ¥73.16000 Bulk | Bulk | Active | 820 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.6 A @ 120 Hz | 5.148 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
390 In Stock | 1 : ¥26.47000 Bulk | Bulk | Active | 180 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.49 A @ 120 Hz | 2.1307 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
284 In Stock | 1 : ¥26.87000 Bulk | Bulk | Active | 120 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.15 A @ 120 Hz | 1.6445 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
398 In Stock | 1 : ¥31.00000 Bulk | Bulk | Active | 270 µF | ±20% | 420 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.87 A @ 120 Hz | 2.6741 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
190 In Stock | 1 : ¥33.60000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 1.8876 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
501 In Stock | 1 : ¥34.08000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.88 A @ 120 Hz | 2.6884 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
533 In Stock | 1 : ¥34.69000 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.87 A @ 120 Hz | 2.6741 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
327 In Stock | 1 : ¥35.64000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.68 A @ 120 Hz | 2.4024 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
131 In Stock | 1 : ¥36.54000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 3.3176 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.280" (32.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
322 In Stock | 1 : ¥37.07000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.42 A @ 120 Hz | 2.0306 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
201 In Stock | 1 : ¥37.67000 Bulk | Bulk | Active | 220 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.69 A @ 120 Hz | 2.4167 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,688 In Stock | 1 : ¥41.26000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.1 A @ 120 Hz | 3.003 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
685 In Stock | 1 : ¥44.55000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 3.3176 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
321 In Stock | 1 : ¥44.55000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.37 A @ 120 Hz | 3.3891 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
361 In Stock | 1 : ¥46.58000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.6 A @ 120 Hz | 3.718 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
800 In Stock | 1 : ¥48.65000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.28 A @ 120 Hz | 3.2604 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
238 In Stock | 1 : ¥49.88000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.11 A @ 120 Hz | 3.0173 A @ 50 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
509 In Stock | 1 : ¥53.39000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.87 A @ 120 Hz | 4.1041 A @ 50 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.673" (42.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
365 In Stock | 1 : ¥64.31000 Bulk | Bulk | Active | 680 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 4.719 A @ 50 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.870" (47.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
116 In Stock | 1 : ¥26.18000 Bulk | Bulk | Active | 150 µF | ±20% | 400 V | - | 2000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 1.859 A @ 50 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In |