ESMR421VSN121MP25S | ||
---|---|---|
DigiKey Part Number | 565-4484-ND | |
Manufacturer | ||
Manufacturer Product Number | ESMR421VSN121MP25S | |
Description | CAP ALUM 120UF 20% 420V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6445 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥20.83500 | ¥208.35 |
50 | ¥18.81920 | ¥940.96 |
200 | ¥16.19335 | ¥3,238.67 |
600 | ¥12.69207 | ¥7,615.24 |
1,000 | ¥11.81670 | ¥11,816.70 |
2,600 | ¥11.37904 | ¥29,585.50 |
5,000 | ¥11.16021 | ¥55,801.05 |