ESMR451VSN391MQ50S | ||
---|---|---|
DigiKey Part Number | 565-4518-ND | |
Manufacturer | ||
Manufacturer Product Number | ESMR451VSN391MQ50S | |
Description | CAP ALUM 390UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3891 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥38.68200 | ¥386.82 |
50 | ¥35.08520 | ¥1,754.26 |
200 | ¥28.96790 | ¥5,793.58 |
600 | ¥25.18942 | ¥15,113.65 |
1,000 | ¥23.39015 | ¥23,390.15 |
2,600 | ¥22.94036 | ¥59,644.94 |