ESMR451VSN471MA35S | ||
---|---|---|
DigiKey Part Number | 565-4522-ND | |
Manufacturer | ||
Manufacturer Product Number | ESMR451VSN471MA35S | |
Description | CAP ALUM 470UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6322 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥40.74300 | ¥407.43 |
50 | ¥36.56440 | ¥1,828.22 |
200 | ¥31.75950 | ¥6,351.90 |
600 | ¥28.72985 | ¥17,237.91 |
1,000 | ¥26.64040 | ¥26,640.40 |
2,600 | ¥26.11804 | ¥67,906.90 |