Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158 In Stock | 1 : ¥51.31000 Bulk | Bulk | Active | 120 µF | ±20% | 500 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.28 A @ 120 Hz | 1.792 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
132 In Stock | 1 : ¥193.25000 Bulk | Bulk | Active | 820 µF | ±20% | 500 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.89 A @ 120 Hz | 5.446 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
206 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 180 µF | ±20% | 500 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.6 A @ 120 Hz | 2.24 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
177 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | 220 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.85 A @ 120 Hz | 2.59 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
13 In Stock | 1 : ¥198.53000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 4.01 A @ 120 Hz | 5.614 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
58 In Stock | 1 : ¥91.53000 Bulk | Bulk | Active | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.39 A @ 120 Hz | 3.346 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥101.55000 Bulk | Bulk | Active | 330 µF | ±20% | 500 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.18 A @ 120 Hz | 3.052 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥58.45000 Bulk | Bulk | Active | 180 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.65 A @ 120 Hz | 2.31 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥76.84000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.22 A @ 120 Hz | 3.108 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥112.14000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 2.43 A @ 120 Hz | 3.402 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥147.36000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 3.25 A @ 120 Hz | 4.55 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In |